
Rectangular power connector featuring 6 male contacts with solder terminals. This right-angle receptacle offers a 600V DC rated voltage and 100V AC voltage rating, with a 18A current rating. Constructed with a black nylon housing and brass contacts plated with tin and copper, it operates within a -40°C to 75°C temperature range. Designed for through-hole mounting with a 7.5mm pitch, this RoHS compliant component is suitable for 18AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43160-3106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 18A |
| Depth | 19.79mm |
| Diameter | 7.5mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 51.05mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 7.49mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Sabre |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43160-3106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
