This rectangular connector features a contact material of brass with a tin and copper plating. It has a current rating of 18A and a voltage rating of 600V. The connector is designed for vertical orientation and has a termination type of through hole. It is compliant with glow wire standards and RoHS regulations. The operating temperature range is from -40°C to 75°C.
Molex 43160-6306 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 18A |
| Depth | 13.38mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Length | 51.05mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 210 |
| Packaging | Tray |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | 43160 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43160-6306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
