
This 6-position rectangular connector features a contact material of brass with a tin plating, and is rated for 18A of current. It is compliant with glow wire standards and meets RoHS requirements. The connector is designed for through-hole mounting and is available in a tray packaging with 210 pieces per package. It has a right-angle orientation and a pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43160-7306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 18A |
| Glow Wire Compliant | Compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 210 |
| Packaging | Tray |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | 43160 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43160-7306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.