
Male wire terminal for power applications, featuring brass contacts with tin plating. This straight, unshielded component offers a 600V voltage rating and an 18A current rating, suitable for 18AWG wire. Designed for crimp termination, it operates within a temperature range of -40°C to 75°C and is RoHS compliant. Packaged in tape and reel for efficient assembly.
Molex 43178-1002 technical specifications.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 18A |
| Depth | 6.17mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 5.68mm |
| Length | 27.03mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Sabre™ 43178 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43178-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
