
This 600V 18A brass rectangular crimp connector features a termination style of crimp and a contact material of brass. It is available in a packaging style of tape and reel with a quantity of 6000 pieces. The connector is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43178-3002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 18A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 43178 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43178-3002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.