The 43178 series from Molex is a power contact designed for high-current applications. With a voltage rating of 600V and a current rating of 18A, this contact is suitable for demanding power connections. The contact is made of brass with a tin plating, ensuring reliable connections. The crimp termination allows for secure attachment to wires with a gauge range of 20-18AWG. The contacts are packaged in reels of 500 pieces, making them ideal for high-volume applications.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male |
| Current Rating | 18A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 43178 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |