The Molex 43215-0010 is a 24-contact power connector with a right-angle body orientation and through-hole mounting. It has a terminal pitch of 4.2mm and is designed for use in power applications. The connector measures 61.6mm in length, 19.4mm in depth, and 9.6mm in height. It features a solder termination method and is available in a through-hole package type.
Molex 43215-0010 technical specifications.
| Terminal Pitch (mm) | 4.2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Product Length (mm) | 61.6 |
| Product Depth (mm) | 19.4 |
| Product Height (mm) | 9.6 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.