8-port, 48-contact, right-angle female modular connector with a 1.02mm pitch. Features gold-plated bronze contacts, solder termination, and a locking mechanism. Rated for 150V AC and 125V DC, with a 1.5A current rating. Operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This unshielded, through-hole mount connector is lead-free and RoHS compliant.
Molex 43223-6140 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 93.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Ports | 8 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 43223 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 125V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43223-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.