This female USB-A connector features a current rating of 1.5A and a voltage rating of 150V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is UL94 V-0 flammability rated and RoHS compliant. It is available in a tray packaging and has a right-angle orientation with an 8-position, 2-port design and a 1.02mm pitch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 43223 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |