This 8-position USB-A connector from Molex features a 1.02mm pitch and supports 5 ports. It has a current rating of 1.5A and a voltage rating of 150V AC. The connector is made with bronze contacts plated with gold and is RoHS compliant. It has a flammability rating of UL94 V-0 and operates between -40°C and 85°C.
Molex 43223-8031 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 5 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 43223 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43223-8031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.