
Shielded, right-angle, female modular connector featuring 64 gold-plated bronze and brass contacts on a 2.54mm pitch. This black, UL94 V-0 rated jack offers a 1.5A current rating and 150V AC voltage rating, operating between -40°C and 80°C. Designed for through-hole board mounting, it includes a locking mechanism and solder terminals.
Molex 43223-8182 technical specifications.
| Body/Shell Style | JACK |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.57mm |
| DIN Conformance | No |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Manufacturer Series | 43223 |
| Max Operating Temperature | 80°C |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | RIGHT ANGLE |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 1 |
| Option | General Purpose |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 43223 |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43223-8182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
