
Right-angle, female RJ45 connector with 8 positions and 8 contacts, featuring a 1.02mm pitch and through-hole mounting. This unshielded connector offers a 1.5A current rating and a 150V AC voltage rating, with a DC rated voltage of 125V. Constructed with bronze contacts and gold plating, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. The black, single-port connector is supplied in a tray package and is RoHS compliant.
Molex 43249-8104 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 43249 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43249-8104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.