
This 4-position rectangular connector features a voltage rating of 600V and a current rating of 20A. It has a through hole mount and operates within a temperature range of -55°C to 105°C. The connector is made from bronze with a tin plating and is compliant with RoHS and Reach SVHC. It is packaged in a tray with 1080 pieces per package.
Sign in to ask questions about the Molex 43255-0019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43255-0019 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1080 |
| Packaging | Tray |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 43255 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43255-0019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
