
Pin & Socket Connectors 0.084 MLX Hdr 15CKT WITH PEG
Molex 43255-0049 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 320 |
| Packaging | Bag |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | 43255 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
