
Rectangular power connector featuring 2 male contacts with a 6.35mm pitch. Each contact is made of bronze with tin plating and rated for 20A and 600V AC. Designed for through-hole mounting with a vertical orientation, this connector operates from -55°C to 105°C and boasts a UL94 V-0 flammability rating. It is RoHS compliant and supplied in tray packaging.
Molex 43255-0059 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1836 |
| Packaging | Tray |
| Pitch | 6.35mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 43255 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
