Sign in to ask questions about the Molex 43255-0099 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43255-0099 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 43255 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43255-0099 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.