12-circuit, 3-row vertical pin and socket connector with tin-plated bronze contacts. Features a 6.35mm pitch, 20A current rating, and 600V voltage rating. Designed for through-hole mounting with a male gender. Operating temperature range from -55°C to 105°C, low halogen content, and RoHS compliant.
Molex 43255-0153 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43255 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43255-0153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.