This female signal contact features a brass construction with tin plating and a current rating of 18A. It is rated for 600V and has a crimp termination. The contact is halogen free with low halogen content and is RoHS compliant. It is available in a packaging of 4000 pieces per reel.
Sign in to ask questions about the Molex 43374-2001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43374-2001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 18A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Mount | Cable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 43374 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43374-2001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.