Molex 43375-2001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 18A |
| Depth | 4.53mm |
| Halogen Free | Low Halogen |
| Height | 3.6mm |
| Length | 18.2mm |
| Max Current Rating | 18A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 43375 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43375-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
