Sign in to ask questions about the Molex 43375-3001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43375-3001 technical specifications.
| Current Rating | 18A |
| Halogen Free | Low Halogen |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 43375 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43375-3001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.