This 4-position rectangular connector features a brass contact material with tin plating, a 4.2mm pitch, and a through hole termination. It is RoHS compliant and available in a package quantity of 600. The connector has a voltage rating of 600V and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 43460 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |