This 6-position rectangular connector features a brass contact material with a tin plating, suitable for 600V applications. It is available in a package quantity of 500 and is compliant with RoHS regulations. The connector has a 4.2mm pitch and a row spacing of 5.5mm, with a termination type of through hole.
Molex 43460-0006 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 43460 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43460-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.