Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43460-0012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43460-0012 technical specifications.
| Contact Material | Brass |
| Current Rating | 9A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Orientation | Vertical |
| Package Quantity | 1680 |
| RoHS Compliant | Yes |
| Series | 43460 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43460-0012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.