This 6-position, 2-row power connector features a 4.2mm pitch and a 5.5mm row spacing. It is rated for 600V and has a through hole termination. The contacts are made of brass with a tin plating and are male in gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 434600005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Pitch | 4.2mm |
| Row Spacing | 5.5mm |
| Series | 43460 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 434600005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.