
Rectangular power connector featuring 2 contacts with nickel-plated bronze pins. This male plug offers a 3mm pitch and a straight orientation, designed for panel or cable mounting with crimp termination. Rated for 5A and 250V AC/DC, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. The black polyester housing ensures durability.
Molex 43640-0200 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current Rating | 5A |
| Depth | 24.53mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 3.86mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 6.85mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Cable |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43640 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43640-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
