
Rectangular power connector featuring 2 male contacts with nickel-plated bronze construction. This straight plug offers a 3mm pitch and 5A current rating, suitable for panel or cable mounting. Constructed from black polyester with a UL94 V-0 flammability rating, it operates within a temperature range of -40°C to 105°C and supports up to 250V AC/DC. Approvals include UL, CSA, and TUV, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43640-0201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Body Material | Polyester |
| Package/Case | 0201 |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Depth | 24.53mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 3.86mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.85mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Cable |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43640 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43640-0201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
