Rectangular power connector featuring 3 male pin contacts made of nickel-plated bronze. This straight, free-hanging or panel-mount plug offers a 3mm pitch and a 5A current rating. Constructed from black polyester, it operates within a temperature range of -40°C to 105°C and supports up to 250V AC/DC. The housing is black, UL94 V-0 flammability rated, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43640-0301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current Rating | 5A |
| Depth | 24.53mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 3.86mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.85mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43640 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43640-0301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
