GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 3mm |
| RoHS | Not Compliant |