8-position, single-row plug connector featuring male pin contacts and a 3mm pitch. This straight, free-hanging connector offers a 2.5A current rating and a voltage rating of 250V (250.25kV DC max). Constructed with a black housing, it operates within a temperature range of -40°C to 105°C and utilizes crimp termination. The component is RoHS and Reach SVHC compliant, with a leaded construction.
Molex 43640-0801 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 3.86mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 24.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43640 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43640-0801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
