
2-position, 1-row female receptacle connector with a 3mm pitch. Features straight orientation, crimp termination, and a 5A current rating. Constructed with a black polyester insulator and bronze contacts with nickel plating. Rated for 600V, 250V AC, and 250V working voltage, with UL94 V-0 flammability.
Molex 43645-0200 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Contact Type | Socket |
| Current Rating | 5A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 5.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.28mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43645 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43645-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
