
7-circuit, 1-row female receptacle connector with a 3mm pitch and straight orientation. Features a 5A current rating and 600V voltage rating, with a black insulator and housing. Designed for crimp termination, this receptacle is UL94 V-0 flammability rated and operates between -40°C and 105°C. It is lead-free, RoHS compliant, and UL, CSA, and TUV approved.
Molex 43645-0700 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Gender | Female |
| Current Rating | 5A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 5.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43645-0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.