
8-position, 1-row female plug and socket connector with 3mm pitch. Features a 5A current rating, straight orientation, and crimp termination. Constructed with a black housing, it operates within a -40°C to 105°C temperature range and boasts UL, CSA, and TUV approvals. This lead-free component is RoHS compliant and rated UL94 V-0 for flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43645-0800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Gender | Female |
| Current Rating | 5A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 5.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Termination | Crimp |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43645-0800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
