
2-circuit, 1-row male power connector with a 3mm pitch. Features brass contacts with tin plating, rated for 600V and 5A. This through-hole, vertical orientation receptacle has a black insulator and operates from -40°C to 105°C. It is RoHS compliant and glow wire compliant.
Checking distributor stock and pricing after the page loads.
Molex 43650-0218 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 3264 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
