
Rectangular power connector featuring 2 male pin contacts with gold-plated brass construction. This surface mount receptacle offers a 3mm pitch, 5A current rating, and 600V voltage rating. Designed for straight orientation, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Packaged on tape and reel for efficient assembly.
Molex 43650-0222 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 5.57mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
