3-circuit, 1-row male header connector with a 3mm pitch and straight, through-hole solder termination. Features brass contacts with tin plating, a black insulator, and a 5A current rating. Operates within a -40°C to 105°C temperature range and has a 600V voltage rating. This receptacle is RoHS compliant and low halogen.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43650-0318 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43650-0318 technical specifications.
| Package/Case | 0318 |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 10.26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2550 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0318 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.