The Micro-Fit 3.0 Power Connector is a 4-contact, right angle connector with a 3mm pitch. It is designed for through hole mount and operates within a temperature range of -40°C to 105°C. The connector is compliant with RoHS regulations and features a low halogen content. The contact material is brass with a gold plating, and the termination is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43650-0405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.