
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex 43650-0413-P technical specifications.
| Contact Material | Brass |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 43650-0413-P to view detailed technical specifications.
No datasheet is available for this part.
