
Vertical board connector, 4 circuits, 4 contacts, 1 row, male gender, with a 3mm pitch. Features brass contacts with tin plating, rated for 5A current and 600V voltage. Designed for through-hole mounting with a straight orientation and a black insulator. Operates within a temperature range of -40°C to 105°C, is RoHS compliant, and low halogen.
Checking distributor stock and pricing after the page loads.
Molex 43650-0418 technical specifications.
| Package/Case | 0418 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2040 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |