Vertical surface mount male header with 4 circuits and 4 contacts, featuring a 3mm pitch and 5.57mm depth. This connector offers a 5A current rating and 250V voltage rating, with brass contacts plated in 15.0µin (0.38µm) gold. Operating temperature range is -40°C to 105°C, and it is RoHS compliant and low halogen. Packaging is tape and reel for 1400 units.
Molex 43650-0425 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 5.57mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Length | 19.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.