
Right-angle male header connector featuring 5 positions and 5 male pin contacts. Constructed with brass contacts plated in gold for enhanced conductivity, this surface-mount component offers a 3mm pitch and a 5A current rating. It operates within a temperature range of -40°C to 105°C and boasts a 600V voltage rating. The black housing is UL94 V-0 flammability rated, low halogen, and lead-free, ensuring compliance with RoHS standards.
Molex 43650-0513 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
