
Vertical, through-hole mounted power connector featuring 5 contacts in a single row with a 3mm pitch. This male plug offers a 5A current rating and a 600V voltage rating, with a DC rated voltage of 250V. Constructed with brass, tin-plated contacts and a black, low halogen, lead-free housing, it operates within a temperature range of -40°C to 105°C. The connector is glow wire compliant and RoHS compliant, designed for secure connection with a locking feature.
Checking distributor stock and pricing after the page loads.
Molex 43650-0515 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1734 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |