
5-position, single-row, vertical header with a 3mm pitch. Features brass contacts with gold plating, rated for 5A current and 600V voltage. Designed for through-hole mounting with solder termination. Operates within a temperature range of -40°C to 105°C and is RoHS and glow wire compliant.
Sign in to ask questions about the Molex 43650-0517 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43650-0517 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 5.57mm |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Length | 18.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1734 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0517 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.