
This 5-position rectangular connector features a current rating of 5A and a voltage rating of 600V. It has a vertical orientation and is terminated through a hole. The connector is compliant with RoHS regulations and has a low halogen content. It is packaged in a tray with 1734 units per package.
Checking distributor stock and pricing after the page loads.
Molex 43650-0518 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1734 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |