
Vertical male header connector, 5 circuits, 5 positions, 1 row, 3mm pitch, 5A current rating, 600V voltage rating. Features brass male contacts with tin plating, surface mount termination with solder retention, and a black housing. Operates from -40°C to 105°C, is RoHS and Glow Wire compliant, and low halogen. Packaged on tape and reel.
Molex 43650-0524 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 5.57mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Length | 22.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire/Cable Diameter | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.