
Rectangular power connector featuring 5 male contacts with brass construction and tin plating. This vertical, through-hole receptacle offers a 3mm pitch, 5A current rating, and 600V voltage rating (250V DC). Operating across a -40°C to 105°C temperature range, it is UL94 V-0 flammability rated, glow wire compliant, and low halogen.
Checking distributor stock and pricing after the page loads.
Molex 43650-0527 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1734 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
