
This 5-position rectangular connector features a brass contact material with gold plating, supporting a current rating of 5A and a voltage rating of 600V. It is designed for through-hole mounting and operates within a temperature range of -40°C to 105°C. The connector is compliant with RoHS regulations and is packaged in a tray with 1734 units.
Sign in to ask questions about the Molex 43650-0528 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43650-0528 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1734 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0528 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
