
Rectangular power connector featuring a right-angle orientation and 6 circuits. This male receptacle utilizes brass contacts with tin plating, offering a 5A current rating and a 600V voltage rating. Designed for PCB through-hole mounting with a 3mm pitch, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. The black housing is RoHS compliant.
Molex 43650-0600 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1666 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
