
6-circuit, 1-row, female receptacle power connector with a 3mm pitch. Features brass contacts with tin plating, rated for 5A and 600V AC/250V DC. Solder termination and through-hole mounting with a vertical orientation. Black, UL94 V-0 flammability rated insulator and housing. Operates from -40°C to 105°C, is glow wire compliant, low halogen, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43650-0615 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 5.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 9.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.65mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0615 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
