
6-circuit, 1-row male header with a 3mm pitch, designed for board-to-board applications. Features brass contacts with tin plating, a 5A current rating, and a 600V voltage rating. This vertical, through-hole mounted connector has a black, low halogen insulator and is RoHS and Glow Wire compliant. Operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Molex 43650-0618 technical specifications.
| Package/Case | 0618 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1530 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |