
This 6-position rectangular connector features a voltage rating of 600V and a current rating of 5A. It is designed for through-hole mounting and is available in SMD/SMT package. The connector is compliant with RoHS and glow wire standards, and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Molex 43650-0619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43650-0619 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1530 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Kinked Pin |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.